Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 2 m Detection Range

RS Stock No.: 202-5451Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

2 m

Output Type

Relay

Switching Mode

Relay

Electrical Connection

Terminal Block

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Terminal

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3A

Response Time

<30ms

Housing Material

ABS, PC

Minimum Operating Temperature

-15°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PTL

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

AED 391.97

AED 391.97 Each (ex VAT)

AED 411.57

AED 411.57 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 2 m Detection Range

AED 391.97

AED 391.97 Each (ex VAT)

AED 411.57

AED 411.57 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

2 m

Output Type

Relay

Switching Mode

Relay

Electrical Connection

Terminal Block

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Terminal

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3A

Response Time

<30ms

Housing Material

ABS, PC

Minimum Operating Temperature

-15°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PTL

Standards Met

CE

Country of Origin

China