RS PRO Diffuse with Background Suppression Photoelectric Sensor, Block Sensor, 1 m Detection Range IO-LINK

RS Stock No.: 237-7274Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse with Background Suppression

Detection Range

1 m

Output Type

NPN/PNP

Electrical Connection

Cable 2 m

Communication Protocol

IO-LINK

Light Source

Laser Light

Interface

IO-Link

Housing Material

ABS

Country of Origin

Lithuania

Stock information temporarily unavailable.

AED 777.52

AED 777.52 Each (ex VAT)

AED 816.40

AED 816.40 Each (inc. VAT)

RS PRO Diffuse with Background Suppression Photoelectric Sensor, Block Sensor, 1 m Detection Range IO-LINK

AED 777.52

AED 777.52 Each (ex VAT)

AED 816.40

AED 816.40 Each (inc. VAT)

RS PRO Diffuse with Background Suppression Photoelectric Sensor, Block Sensor, 1 m Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse with Background Suppression

Detection Range

1 m

Output Type

NPN/PNP

Electrical Connection

Cable 2 m

Communication Protocol

IO-LINK

Light Source

Laser Light

Interface

IO-Link

Housing Material

ABS

Country of Origin

Lithuania