Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital 23 h 59 min 59 s

RS Stock No.: 427-590Brand: RS PRO
brand-logo
View all in Stopwatches & Timers

Technical Document

Specifications

Brand

RS Pro

Digital/Analogue

Digital

Maximum Time

23 h 59 min 59 s

Power Source

Battery

Height

70mm

Maximum Time Hours

23h

Maximum Time Seconds

59s

Maximum Time Minutes

59min

Width

68mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Digital 23 h 59 min 59 s

P.O.A.

RS PRO Digital 23 h 59 min 59 s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Digital/Analogue

Digital

Maximum Time

23 h 59 min 59 s

Power Source

Battery

Height

70mm

Maximum Time Hours

23h

Maximum Time Seconds

59s

Maximum Time Minutes

59min

Width

68mm

Country of Origin

China

You may be interested in