RS PRO Digital Ammeter
RS Stock No.: 188-3472Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDepth
66mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Measurement Range
4 → 20mA
Country of Origin
Czech Republic
You may be interested in
RS PRO Digital AmmeterBrand: RS PRO
AED 816.56Each (ex VAT)
Stock information temporarily unavailable.
AED 777.68
AED 777.68 Each (ex VAT)
AED 816.56
AED 816.56 Each (inc. VAT)
RS PRO Digital Ammeter
1
AED 777.68
AED 777.68 Each (ex VAT)
AED 816.56
AED 816.56 Each (inc. VAT)
RS PRO Digital Ammeter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Digital AmmeterBrand: RS PRO
AED 816.56Each (ex VAT)
Technical Document
Specifications
Brand
RS ProDepth
66mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Measurement Range
4 → 20mA
Country of Origin
Czech Republic
You may be interested in
RS PRO Digital AmmeterBrand: RS PRO
AED 816.56Each (ex VAT)