RS PRO Digital Bench Power Supply, 0 → 12V, 0 → 30A, 1-Output, 360W

RS Stock No.: 288-9874Brand: RS PRODistrelec Article No.: 30180242
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Supply Voltage

115 / 230V ac

Output Voltage

0 → 12V

Output Current

0 → 30A

Power Rating

360W

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

AED 2,821.93

AED 2,821.93 Each (ex VAT)

AED 2,963.03

AED 2,963.03 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 12V, 0 → 30A, 1-Output, 360W

AED 2,821.93

AED 2,821.93 Each (ex VAT)

AED 2,963.03

AED 2,963.03 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 12V, 0 → 30A, 1-Output, 360W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Supply Voltage

115 / 230V ac

Output Voltage

0 → 12V

Output Current

0 → 30A

Power Rating

360W

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Country of Origin

China