Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital Bench Power Supply, 0 → 20V, 0 → 76A, 1-Output, 1.52kW

RS Stock No.: 201-0443Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Model Number

RSPS-20-76

Number of Outputs

1

Rack Units

1 U

Output Voltage

0 → 20V

Supply Voltage

85 → 265V ac

Output Current

0 → 76A

Power Rating

1.52kW

Number of Displays

1

Bench Power Supply Type

Switching Power Supply

Type

Switching DC Power Supply

Digital/Analogue

Digital

Input Connector

LAN, RS232, USB

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 11,561.65

AED 11,561.65 Each (ex VAT)

AED 12,139.73

AED 12,139.73 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 20V, 0 → 76A, 1-Output, 1.52kW

AED 11,561.65

AED 11,561.65 Each (ex VAT)

AED 12,139.73

AED 12,139.73 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 20V, 0 → 76A, 1-Output, 1.52kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

RSPS-20-76

Number of Outputs

1

Rack Units

1 U

Output Voltage

0 → 20V

Supply Voltage

85 → 265V ac

Output Current

0 → 76A

Power Rating

1.52kW

Number of Displays

1

Bench Power Supply Type

Switching Power Supply

Type

Switching DC Power Supply

Digital/Analogue

Digital

Input Connector

LAN, RS232, USB

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Taiwan, Province Of China