Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital Bench Power Supply, 0 → 24V, 0 → 15A, 1-Output, 360W

RS Stock No.: 288-9875Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Supply Voltage

115 / 230V ac

Output Voltage

0 → 24V

Output Current

0 → 15A

Power Rating

360W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

AED 2,551.50

AED 2,551.50 Each (ex VAT)

AED 2,679.08

AED 2,679.08 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 24V, 0 → 15A, 1-Output, 360W

AED 2,551.50

AED 2,551.50 Each (ex VAT)

AED 2,679.08

AED 2,679.08 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 24V, 0 → 15A, 1-Output, 360W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Supply Voltage

115 / 230V ac

Output Voltage

0 → 24V

Output Current

0 → 15A

Power Rating

360W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Country of Origin

China