Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital Bench Power Supply, 0 → 30V, 0 → 5A, 1-Output, 150W - UKAS Calibrated

RS Stock No.: 175-7376Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 30V

Supply Voltage

230V ac

Output Current

0 → 5A

Power Rating

150W

Number of Displays

4

Bench Power Supply Type

Compact DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320-C14

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 30V, 0 → 5A, 1-Output, 150W - UKAS Calibrated

Calibration type

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 30V, 0 → 5A, 1-Output, 150W - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 30V

Supply Voltage

230V ac

Output Current

0 → 5A

Power Rating

150W

Number of Displays

4

Bench Power Supply Type

Compact DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320-C14

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China