Technical Document
Specifications
Brand
RS ProNumber of Outputs
3
Output Voltage
0 → 32V
Supply Voltage
110 V ac, 120 V ac, 220 V ac, 230V ac
Output Current
3 A, 5A
Power Rating
217W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Multiple Output DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
Product details
RS PRO Multiple Output Linear DC Power Supply
From RS PRO, comes a range of high quality and economical multiple output linear DC power supplies with LCD display screens. Manufactured to industry standards these DC power supplies feature output power from 192 to 217 watts, three independent isolated output channels, high resolution, low noise, high reliability, and are a compact size.
These linear DC power supplies have unique design allows the power supply to provide users with more efficient functionality. These DC power supplies also feature a built-in digital panel control design to replace the conventional control methods. The key lock function protects DUTs (device under test) by preventing others from changing voltage and current parameters.
Features and Benefits:
- Output voltage - 0 → 32V
- 1/2/3/4 independent Isolated output
- 4.3 Inch LCD Display
- Setting & read back resolution 100mV/10mA (*1)
- Maximum temperature +40 °C
- Low noise achieved by smart cooling fan achieving
- Tracking series and parallel operation. The series and parallel connections allow power supplies to output 32V/6A.
How do linear power supplies work?
Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. this is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.
Applications
Linear power supplies have a variety of application use such as;
- Communication equipment
- Medical equipment
- Low noise amplifiers
- Signal processing
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
User manual (CD), power cord, test leads
AED 2,872.01
AED 2,872.01 Each (ex VAT)
AED 3,015.61
AED 3,015.61 Each (inc. VAT)
Calibration type
No Calibration
1
AED 2,872.01
AED 2,872.01 Each (ex VAT)
AED 3,015.61
AED 3,015.61 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Outputs
3
Output Voltage
0 → 32V
Supply Voltage
110 V ac, 120 V ac, 220 V ac, 230V ac
Output Current
3 A, 5A
Power Rating
217W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Multiple Output DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
Product details
RS PRO Multiple Output Linear DC Power Supply
From RS PRO, comes a range of high quality and economical multiple output linear DC power supplies with LCD display screens. Manufactured to industry standards these DC power supplies feature output power from 192 to 217 watts, three independent isolated output channels, high resolution, low noise, high reliability, and are a compact size.
These linear DC power supplies have unique design allows the power supply to provide users with more efficient functionality. These DC power supplies also feature a built-in digital panel control design to replace the conventional control methods. The key lock function protects DUTs (device under test) by preventing others from changing voltage and current parameters.
Features and Benefits:
- Output voltage - 0 → 32V
- 1/2/3/4 independent Isolated output
- 4.3 Inch LCD Display
- Setting & read back resolution 100mV/10mA (*1)
- Maximum temperature +40 °C
- Low noise achieved by smart cooling fan achieving
- Tracking series and parallel operation. The series and parallel connections allow power supplies to output 32V/6A.
How do linear power supplies work?
Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. this is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.
Applications
Linear power supplies have a variety of application use such as;
- Communication equipment
- Medical equipment
- Low noise amplifiers
- Signal processing
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
User manual (CD), power cord, test leads