Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital Bench Power Supply, 10V, 5A, 1-Output, 200VA

RS Stock No.: 288-9863Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

3 U

Supply Voltage

100 V ac, 120 V ac, 220 V ac, 240 V ac

Output Voltage

10V

Output Current

5A

Power Rating

200VA

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 5,630.96

AED 5,630.96 Each (ex VAT)

AED 5,912.51

AED 5,912.51 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 10V, 5A, 1-Output, 200VA

AED 5,630.96

AED 5,630.96 Each (ex VAT)

AED 5,912.51

AED 5,912.51 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 10V, 5A, 1-Output, 200VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

3 U

Supply Voltage

100 V ac, 120 V ac, 220 V ac, 240 V ac

Output Voltage

10V

Output Current

5A

Power Rating

200VA

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China