RS PRO Digital Bench Power Supply, 12.5V, 120A, 1-Output, 1.5kW

RS Stock No.: 201-0442Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Model Number

RSPS-12.5-120

Rack Units

1 U

Number of Outputs

1

Output Voltage

12.5V

Supply Voltage

85 → 265V ac

Output Current

120A

Power Rating

1.5kW

Number of Displays

1

Type

Switching DC Power Supply

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Input Connector

LAN, RS232, USB

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 15,478.16

AED 15,478.16 Each (ex VAT)

AED 16,252.07

AED 16,252.07 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 12.5V, 120A, 1-Output, 1.5kW

AED 15,478.16

AED 15,478.16 Each (ex VAT)

AED 16,252.07

AED 16,252.07 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 12.5V, 120A, 1-Output, 1.5kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

RSPS-12.5-120

Rack Units

1 U

Number of Outputs

1

Output Voltage

12.5V

Supply Voltage

85 → 265V ac

Output Current

120A

Power Rating

1.5kW

Number of Displays

1

Type

Switching DC Power Supply

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Input Connector

LAN, RS232, USB

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China