RS PRO Digital Bench Power Supply, 175V, 5A, 1-Output, 500VA

Technical Document
Specifications
Brand
RS ProModel Number
RSAS-2050
Number of Outputs
1
Supply Voltage
100V ac → 240V ac
Output Voltage
175V/350V
Output Current
5A/2.5A
Power Rating
500VA
Number of Displays
1
Type
Switching Power Supply
Bench Power Supply Type
AC/DC Power Source
Digital/Analogue
Digital
Input Connector
LAN, RS232, USB
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
Taiwan, Province Of China
AED 17,482.55
AED 17,482.55 Each (ex VAT)
AED 18,356.68
AED 18,356.68 Each (inc. VAT)
1
AED 17,482.55
AED 17,482.55 Each (ex VAT)
AED 18,356.68
AED 18,356.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
RSAS-2050
Number of Outputs
1
Supply Voltage
100V ac → 240V ac
Output Voltage
175V/350V
Output Current
5A/2.5A
Power Rating
500VA
Number of Displays
1
Type
Switching Power Supply
Bench Power Supply Type
AC/DC Power Source
Digital/Analogue
Digital
Input Connector
LAN, RS232, USB
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
Taiwan, Province Of China