Technical Document
Specifications
Brand
RS ProMaximum Measurement
300mm
Accuracy
±0.04 mm
Resolution
0.01 mm
Imperial or Metric
Both
Display Type
Digital
Battery Type
LR44
Country of Origin
China
Product details
Electronic Single Column Height Gauge
Clear LCD display with 14mm digits
Hand wheel allows easy movement of measuring head
Fine adjustment mechanism
Tungsten carbide tipped scriber
Indicator Holder with 8mm hole and clamping screw
Suitable for holding a Lever or Plunger Dial indicator
5 Button Operations: OFF, ON/ZERO, MM/Inch, ADD and SUB
Power supply: 1 x SR44W, 1.5V battery cell
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
300mm
Accuracy
±0.04 mm
Resolution
0.01 mm
Imperial or Metric
Both
Display Type
Digital
Battery Type
LR44
Country of Origin
China
Product details
Electronic Single Column Height Gauge
Clear LCD display with 14mm digits
Hand wheel allows easy movement of measuring head
Fine adjustment mechanism
Tungsten carbide tipped scriber
Indicator Holder with 8mm hole and clamping screw
Suitable for holding a Lever or Plunger Dial indicator
5 Button Operations: OFF, ON/ZERO, MM/Inch, ADD and SUB
Power supply: 1 x SR44W, 1.5V battery cell