Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital Thermometer for Food Industry, Medical Use, PT100 Probe, 1 Input(s), +850°C Max, ± 0.05 % Accuracy

RS Stock No.: 204-8409Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+850°C

Probe Type

PT100

Application

Food Industry, Medical

Best Accuracy

± 0.05 %

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Intrinsically Safe

No

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Thermometer for Food Industry, Medical Use, PT100 Probe, 1 Input(s), +850°C Max, ± 0.05 % Accuracy

P.O.A.

RS PRO Digital Thermometer for Food Industry, Medical Use, PT100 Probe, 1 Input(s), +850°C Max, ± 0.05 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+850°C

Probe Type

PT100

Application

Food Industry, Medical

Best Accuracy

± 0.05 %

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Intrinsically Safe

No

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom