RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %

RS Stock No.: 136-5389Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Number Of Digits

4

Display Type

LED

Cutout Height

92mm

Cutout Width

92mm

Depth

55mm

Digit Height

14 mm

Meter Accuracy

±0.5 + 1 Digit %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

60 → 600 (Input)V

Approvals

IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005

Series

BT14

Country of Origin

India

Product details

RS Pro Digital Voltmeter- 1 Phase

RS Pro digital voltmeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The single phase voltmeters can be used in industrial automation and for laboratory uses.

Features and Benefits

4-digits ultra-bright LED display (up to 9999)
Fast and easy installation (clip-in mounting for 96 x 96 model only)
True RMS measurement
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 60…600 V LC AC
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc
Storage of MIN/MAX values

RS Pro

AED 233.89

AED 233.89 Each (ex VAT)

AED 245.58

AED 245.58 Each (inc. VAT)

RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %

AED 233.89

AED 233.89 Each (ex VAT)

AED 245.58

AED 245.58 Each (inc. VAT)

RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Number Of Digits

4

Display Type

LED

Cutout Height

92mm

Cutout Width

92mm

Depth

55mm

Digit Height

14 mm

Meter Accuracy

±0.5 + 1 Digit %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

60 → 600 (Input)V

Approvals

IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005

Series

BT14

Country of Origin

India

Product details

RS Pro Digital Voltmeter- 1 Phase

RS Pro digital voltmeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The single phase voltmeters can be used in industrial automation and for laboratory uses.

Features and Benefits

4-digits ultra-bright LED display (up to 9999)
Fast and easy installation (clip-in mounting for 96 x 96 model only)
True RMS measurement
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 60…600 V LC AC
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc
Storage of MIN/MAX values

RS Pro