RS PRO Digital Voltmeter, Digital Display 4-Digits Class 1.0, 90 x 90 x 55 mm
RS Stock No.: 179-7574Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Digits
4
Display Type
Digital
Cutout Height
90mm
Cutout Width
90mm
Depth
55mm
Digit Height
10 mm
Meter Accuracy
Class 1.0
Meter Type
Voltmeter
Country of Origin
India
Stock information temporarily unavailable.
AED 522.58
AED 522.58 Each (ex VAT)
AED 548.71
AED 548.71 Each (inc. VAT)
RS PRO Digital Voltmeter, Digital Display 4-Digits Class 1.0, 90 x 90 x 55 mm
1
AED 522.58
AED 522.58 Each (ex VAT)
AED 548.71
AED 548.71 Each (inc. VAT)
RS PRO Digital Voltmeter, Digital Display 4-Digits Class 1.0, 90 x 90 x 55 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Digits
4
Display Type
Digital
Cutout Height
90mm
Cutout Width
90mm
Depth
55mm
Digit Height
10 mm
Meter Accuracy
Class 1.0
Meter Type
Voltmeter
Country of Origin
India