Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital Voltmeter, LED Display

RS Stock No.: 180-9262Brand: RS PRODistrelec Article No.: 30404101
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Display Type

LED

Cutout Height

25mm

Cutout Width

37mm

Depth

32mm

Minimum Temperature

-20°C

Meter Type

Battery Meter

Maximum Temperature

+85°C

Approvals

CE Certified

Country of Origin

China

You may be interested in
RS PRO Digital Voltmeter, LED Display
AED 180.34Each (ex VAT)
Stock information temporarily unavailable.

AED 171.75

AED 171.75 Each (ex VAT)

AED 180.34

AED 180.34 Each (inc. VAT)

RS PRO Digital Voltmeter, LED Display

AED 171.75

AED 171.75 Each (ex VAT)

AED 180.34

AED 180.34 Each (inc. VAT)

RS PRO Digital Voltmeter, LED Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Digital Voltmeter, LED Display
AED 180.34Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Display Type

LED

Cutout Height

25mm

Cutout Width

37mm

Depth

32mm

Minimum Temperature

-20°C

Meter Type

Battery Meter

Maximum Temperature

+85°C

Approvals

CE Certified

Country of Origin

China

You may be interested in
RS PRO Digital Voltmeter, LED Display
AED 180.34Each (ex VAT)