Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital Voltmeter Vdc, LED Bar Graph Display Display

RS Stock No.: 261-5007Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

Vdc

Display Type

LED Bar Graph Display

Cutout Height

22.5mm

Cutout Width

45.5mm

Depth

28.3mm

Minimum Temperature

-20°C

Meter Type

Battery Meter

Maximum Temperature

+65°C

Country of Origin

China

Stock information temporarily unavailable.

AED 179.92

AED 179.92 Each (ex VAT)

AED 188.92

AED 188.92 Each (inc. VAT)

RS PRO Digital Voltmeter Vdc, LED Bar Graph Display Display

AED 179.92

AED 179.92 Each (ex VAT)

AED 188.92

AED 188.92 Each (inc. VAT)

RS PRO Digital Voltmeter Vdc, LED Bar Graph Display Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 179.92
10 - 24AED 174.51
25 - 49AED 165.53
50+AED 143.96

Technical Document

Specifications

Brand

RS Pro

Current Type

Vdc

Display Type

LED Bar Graph Display

Cutout Height

22.5mm

Cutout Width

45.5mm

Depth

28.3mm

Minimum Temperature

-20°C

Meter Type

Battery Meter

Maximum Temperature

+65°C

Country of Origin

China