RS PRO Digital Voltmeter Vdc, LED Bar Graph Display Display

Technical Document
Specifications
Brand
RS ProCurrent Type
Vdc
Display Type
LED Bar Graph Display
Cutout Height
22.5mm
Cutout Width
45.5mm
Depth
28.3mm
Minimum Temperature
-20°C
Meter Type
Battery Meter
Maximum Temperature
+65°C
Country of Origin
China
AED 187.56
AED 187.56 Each (ex VAT)
AED 196.94
AED 196.94 Each (inc. VAT)
1
AED 187.56
AED 187.56 Each (ex VAT)
AED 196.94
AED 196.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 187.56 |
10 - 24 | AED 181.95 |
25 - 49 | AED 172.58 |
50+ | AED 150.07 |
Technical Document
Specifications
Brand
RS ProCurrent Type
Vdc
Display Type
LED Bar Graph Display
Cutout Height
22.5mm
Cutout Width
45.5mm
Depth
28.3mm
Minimum Temperature
-20°C
Meter Type
Battery Meter
Maximum Temperature
+65°C
Country of Origin
China