RS PRO DIN Rail Enclosure Enclosure Type, 75 x 22.5 x 98.5mm, Polycarbonate DIN Rail Enclosure

RS Stock No.: 243-3632Brand: RS PRO
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

DIN Rail Enclosure

Body Material

Polycarbonate

DIN Rail Type

Top Hat

Length

75mm

Width

22.5mm

Dimensions

75 x 22.5 x 98.5mm

Height

98.5mm

Maximum Terminals

12

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Enclosure Rating

IP20

Special Features

Plug In, Removable Front Cover

Internal Mounting Type

PCB Mounted

Terminal Type

Solder

Standards Met

CSA, UL

Country of Origin

Germany

Product details

RS PRO Polycarbonate DIN Rail Enclosure

Introducing the polycarbonate range of DIN rail enclosures from our trusted and reliable own brand RS PRO, a selection of durable enclosures suitable for protecting electrical parts and components. These DIN rail mounting enclosures are manufactured with polycarbonate plastic, offering a durable, shatterproof and energy efficient solution for protecting electrical components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. These lightweight DIN rail enclosures feature removable front covers, allowing them to adapt external components such as indicators or switches with performed pins allowing simple connection from PCB to terminals.

Features and Benefits

• Constructed from fully insulated polycarbonate to UL 94V-2
• Available in a variety of sizes
• Durable yet lightweight design with shatterproof properties
• Removable front covers to easily adapt eternal components
• Captive self locking terminal screws give high resistance to vibration
• Internal guides to allow for PCB installation in multiple positions

Common Applications

These highly durable enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:

• Power breakers
• HVAC
• Network interfaces
• IoT devices
• Condition monitors

What is a DIN rail enclosure?

DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.

How to mount a DIN rail enclosure

An enclosure designed for a DIN rail can easily be mounted to the rail via a screw or hook, providing quick installation.

Are DIN rail enclosures available in other materials?

Enclosures for DIN rails tend to be manufactured using plastic such as polycarbonate or ABS, however, there are also metal enclosures and aluminium enclosures.

Can this be used outdoors?

This enclosure should not be used outdoors as it has an insufficient IP rating of IP20.

Stock information temporarily unavailable.

AED 184.17

AED 184.17 Each (ex VAT)

AED 193.38

AED 193.38 Each (inc. VAT)

RS PRO DIN Rail Enclosure Enclosure Type, 75 x 22.5 x 98.5mm, Polycarbonate DIN Rail Enclosure

AED 184.17

AED 184.17 Each (ex VAT)

AED 193.38

AED 193.38 Each (inc. VAT)

RS PRO DIN Rail Enclosure Enclosure Type, 75 x 22.5 x 98.5mm, Polycarbonate DIN Rail Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

DIN Rail Enclosure

Body Material

Polycarbonate

DIN Rail Type

Top Hat

Length

75mm

Width

22.5mm

Dimensions

75 x 22.5 x 98.5mm

Height

98.5mm

Maximum Terminals

12

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Enclosure Rating

IP20

Special Features

Plug In, Removable Front Cover

Internal Mounting Type

PCB Mounted

Terminal Type

Solder

Standards Met

CSA, UL

Country of Origin

Germany

Product details

RS PRO Polycarbonate DIN Rail Enclosure

Introducing the polycarbonate range of DIN rail enclosures from our trusted and reliable own brand RS PRO, a selection of durable enclosures suitable for protecting electrical parts and components. These DIN rail mounting enclosures are manufactured with polycarbonate plastic, offering a durable, shatterproof and energy efficient solution for protecting electrical components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. These lightweight DIN rail enclosures feature removable front covers, allowing them to adapt external components such as indicators or switches with performed pins allowing simple connection from PCB to terminals.

Features and Benefits

• Constructed from fully insulated polycarbonate to UL 94V-2
• Available in a variety of sizes
• Durable yet lightweight design with shatterproof properties
• Removable front covers to easily adapt eternal components
• Captive self locking terminal screws give high resistance to vibration
• Internal guides to allow for PCB installation in multiple positions

Common Applications

These highly durable enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:

• Power breakers
• HVAC
• Network interfaces
• IoT devices
• Condition monitors

What is a DIN rail enclosure?

DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.

How to mount a DIN rail enclosure

An enclosure designed for a DIN rail can easily be mounted to the rail via a screw or hook, providing quick installation.

Are DIN rail enclosures available in other materials?

Enclosures for DIN rails tend to be manufactured using plastic such as polycarbonate or ABS, however, there are also metal enclosures and aluminium enclosures.

Can this be used outdoors?

This enclosure should not be used outdoors as it has an insufficient IP rating of IP20.