Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac, 1-Contact, 0.1s to 100h, SPDT

RS Stock No.: 225-7037Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1s to 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

65mm

Minimum Voltage

12V

Maximum Operating Temperature

+60°C

Length

18mm

Depth

90mm

Minimum Operating Temperature

-20°C

Contact Material

AgSnO2

Country of Origin

India

Stock information temporarily unavailable.

AED 318.41

AED 318.41 Each (ex VAT)

AED 334.33

AED 334.33 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac, 1-Contact, 0.1s to 100h, SPDT

AED 318.41

AED 318.41 Each (ex VAT)

AED 334.33

AED 334.33 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac, 1-Contact, 0.1s to 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 318.41
5 - 9AED 305.66
10+AED 292.95

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1s to 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

65mm

Minimum Voltage

12V

Maximum Operating Temperature

+60°C

Length

18mm

Depth

90mm

Minimum Operating Temperature

-20°C

Contact Material

AgSnO2

Country of Origin

India