RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac, 3-Contact, 0.1 → 30h, 1-Function, SPDT

RS Stock No.: 119-809Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 30h

Number of Contacts

3

Number of Timer Functions

1

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

235V

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.8mm

Minimum Voltage

12V

Power Supply

External

Length

91mm

Maximum Operating Temperature

+55°C

Depth

64.8mm

Minimum Operating Temperature

-20°C

Time Delay

30h

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 147.00

AED 147.00 Each (ex VAT)

AED 154.35

AED 154.35 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac, 3-Contact, 0.1 → 30h, 1-Function, SPDT

AED 147.00

AED 147.00 Each (ex VAT)

AED 154.35

AED 154.35 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac, 3-Contact, 0.1 → 30h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 30h

Number of Contacts

3

Number of Timer Functions

1

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

235V

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.8mm

Minimum Voltage

12V

Power Supply

External

Length

91mm

Maximum Operating Temperature

+55°C

Depth

64.8mm

Minimum Operating Temperature

-20°C

Time Delay

30h

Country of Origin

Turkey