Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Asymmetric OFF/ON, Asymmetric ON/OFF
Time Range
0.1 s → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Width
18mm
Minimum Voltage
12V ac/dc
Power Supply
External
Length
85mm
Maximum Operating Temperature
+60°C
Minimum Current
0.1A
Depth
65mm
Minimum Operating Temperature
-10°C
Time Delay
(Reset) 200ms
Country of Origin
India
Product details
RS Asymmetrical On/Off Timer- 17.5 mm
RS Asymmetrical Timer is dual function and multi-voltage for flexibility. It is compact in size and DIN Rail mountable.
17.5 mm width
On/Off function
DIN Rail mounting
100ms-100hrs timing range
LED status indication for power and relay status
SPCO output relay
Wide supply voltage range
IP20 (terminals), IP40 (enclosure) protection
AED 249.72
AED 249.72 Each (ex VAT)
AED 262.21
AED 262.21 Each (inc. VAT)
1
AED 249.72
AED 249.72 Each (ex VAT)
AED 262.21
AED 262.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 249.72 |
5 - 9 | AED 239.73 |
10+ | AED 229.69 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Asymmetric OFF/ON, Asymmetric ON/OFF
Time Range
0.1 s → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Width
18mm
Minimum Voltage
12V ac/dc
Power Supply
External
Length
85mm
Maximum Operating Temperature
+60°C
Minimum Current
0.1A
Depth
65mm
Minimum Operating Temperature
-10°C
Time Delay
(Reset) 200ms
Country of Origin
India
Product details
RS Asymmetrical On/Off Timer- 17.5 mm
RS Asymmetrical Timer is dual function and multi-voltage for flexibility. It is compact in size and DIN Rail mountable.
17.5 mm width
On/Off function
DIN Rail mounting
100ms-100hrs timing range
LED status indication for power and relay status
SPCO output relay
Wide supply voltage range
IP20 (terminals), IP40 (enclosure) protection