Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 10h, SPDT

RS Stock No.: 896-6850Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 s → 10h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Power Supply

External

Maximum Operating Temperature

+60°C

Minimum Current

0.1A

Depth

100.5mm

Length

75mm

Minimum Operating Temperature

-15°C

Time Delay

200ms

Country of Origin

India

Stock information temporarily unavailable.

AED 287.86

AED 287.86 Each (ex VAT)

AED 302.25

AED 302.25 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 10h, SPDT

AED 287.86

AED 287.86 Each (ex VAT)

AED 302.25

AED 302.25 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 10h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 287.86
5 - 9AED 276.41
10+AED 264.86

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 s → 10h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Power Supply

External

Maximum Operating Temperature

+60°C

Minimum Current

0.1A

Depth

100.5mm

Length

75mm

Minimum Operating Temperature

-15°C

Time Delay

200ms

Country of Origin

India