RS PRO DIN Rail Mount Timer Relay, 240V ac, 2-Contact, 0.1 s → 99min, 1-Function, 1NO/1NC

Technical Document
Specifications
Brand
RS ProSupply Voltage
240V ac
Mounting Type
DIN Rail Mount
Mode of Operation
ON/OFF
Time Range
0.1 s → 99min
Number of Contacts
2
Number of Timer Functions
1
Contact Configuration
1NO/1NC
Maximum Current
5A
Maximum Voltage
240V ac
Width
23.1mm
Minimum Voltage
100V ac
Power Supply
External
Length
90mm
Maximum Operating Temperature
55°C
Depth
57.7mm
Minimum Operating Temperature
-20°C
Country of Origin
Turkey
AED 97.96
AED 97.96 Each (ex VAT)
AED 102.86
AED 102.86 Each (inc. VAT)
1
AED 97.96
AED 97.96 Each (ex VAT)
AED 102.86
AED 102.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
240V ac
Mounting Type
DIN Rail Mount
Mode of Operation
ON/OFF
Time Range
0.1 s → 99min
Number of Contacts
2
Number of Timer Functions
1
Contact Configuration
1NO/1NC
Maximum Current
5A
Maximum Voltage
240V ac
Width
23.1mm
Minimum Voltage
100V ac
Power Supply
External
Length
90mm
Maximum Operating Temperature
55°C
Depth
57.7mm
Minimum Operating Temperature
-20°C
Country of Origin
Turkey