Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO DIN Rail Mounted Current Transformer, 125A Input, 3 x 125A, 330 mV Output, 25 x 21mm Bore, 330 mV

RS Stock No.: 264-0999Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

3 x 125A

Bore Size

25 x 21mm

Transformer Type

DIN Rail Mounted

Sensor Technology

Current Transformer

Supply Voltage

330 MV

Input Current

125A

Output Current

330 mV

Overall Height

80mm

Overall Width

105mm

Overall Depth

54mm

Minimum Temperature

-25°C

Maximum Temperature

40°C

Mounting Type

Busbar, Foot, DIN Rail

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO DIN Rail Mounted Current Transformer, 125A Input, 3 x 125A, 330 mV Output, 25 x 21mm Bore, 330 mV

P.O.A.

RS PRO DIN Rail Mounted Current Transformer, 125A Input, 3 x 125A, 330 mV Output, 25 x 21mm Bore, 330 mV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical Document

Specifications

Brand

RS Pro

Current Ratio

3 x 125A

Bore Size

25 x 21mm

Transformer Type

DIN Rail Mounted

Sensor Technology

Current Transformer

Supply Voltage

330 MV

Input Current

125A

Output Current

330 mV

Overall Height

80mm

Overall Width

105mm

Overall Depth

54mm

Minimum Temperature

-25°C

Maximum Temperature

40°C

Mounting Type

Busbar, Foot, DIN Rail

Country of Origin

China