Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO DIN Rail Mounted Current Transformer, 400A Input, 3 x 400A, 330 mV Output, 31 x 31mm Bore, 330 mV

RS Stock No.: 264-1002Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

3 x 400A

Bore Size

31 x 31mm

Transformer Type

DIN Rail Mounted

Sensor Technology

Current Transformer

Supply Voltage

330 MV

Input Current

400A

Output Current

330 mV

Overall Height

90mm

Overall Width

140mm

Overall Depth

54mm

Minimum Temperature

-25°C

Maximum Temperature

40°C

Mounting Type

Busbar, Foot, DIN Rail

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO DIN Rail Mounted Current Transformer, 400A Input, 3 x 400A, 330 mV Output, 31 x 31mm Bore, 330 mV

P.O.A.

RS PRO DIN Rail Mounted Current Transformer, 400A Input, 3 x 400A, 330 mV Output, 31 x 31mm Bore, 330 mV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical Document

Specifications

Brand

RS Pro

Current Ratio

3 x 400A

Bore Size

31 x 31mm

Transformer Type

DIN Rail Mounted

Sensor Technology

Current Transformer

Supply Voltage

330 MV

Input Current

400A

Output Current

330 mV

Overall Height

90mm

Overall Width

140mm

Overall Depth

54mm

Minimum Temperature

-25°C

Maximum Temperature

40°C

Mounting Type

Busbar, Foot, DIN Rail

Country of Origin

China