RS PRO DIN Rail On/Off Temperature Controller, 86 x 35mm 1 Input, 1 Output Relay, 230 V Supply Voltage ON/OFF

RS Stock No.: 222-8121Brand: RS PRODistrelec Article No.: 30405498
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V

Size

86 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Mounting Type

DIN Rail

Input Type

K Type Thermocouple

Country of Origin

Turkey

AED 616.77

AED 616.77 Each (ex VAT)

AED 647.61

AED 647.61 Each (inc. VAT)

RS PRO DIN Rail On/Off Temperature Controller, 86 x 35mm 1 Input, 1 Output Relay, 230 V Supply Voltage ON/OFF

AED 616.77

AED 616.77 Each (ex VAT)

AED 647.61

AED 647.61 Each (inc. VAT)

RS PRO DIN Rail On/Off Temperature Controller, 86 x 35mm 1 Input, 1 Output Relay, 230 V Supply Voltage ON/OFF

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V

Size

86 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Mounting Type

DIN Rail

Input Type

K Type Thermocouple

Country of Origin

Turkey