Technical Document
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
24 V
Size
86 x 35mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF
Mounting Type
DIN Rail
Input Type
K Type Thermocouple
Distrelec Product Id
30402947
Country of Origin
Turkey
AED 708.91
AED 708.91 Each (ex VAT)
AED 744.36
AED 744.36 Each (inc. VAT)
1
AED 708.91
AED 708.91 Each (ex VAT)
AED 744.36
AED 744.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
24 V
Size
86 x 35mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF
Mounting Type
DIN Rail
Input Type
K Type Thermocouple
Distrelec Product Id
30402947
Country of Origin
Turkey