RS PRO DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 48V dc dc Output, 2.5A Output, 120W

Technical Document
Specifications
Brand
RS ProDC Input Voltage
127 → 370V dc
Type
DIN Rail Power Supply
AC Input Voltage
90 → 264V ac
Electrical Phase
Single
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
2.5A
Dimensions
40 x 125 x 113mm
Height
113mm
Depth
40mm
Width
125mm
Maximum Temperature
70°C
Ripple And Noise
150mV
Standards Met
BS EN/EN55032BS EN/EN61000-3-2-3, BS EN/EN61000, BS EN/EN55035, BS EN/EN61000-6-2 UBS EN/EN50082-2, UL508/EN62368-1/BS62368-1
Minimum Temperature
-20°C
Efficiency
89%
Mounting Type
DIN Rail Mount
Load Regulation
±1%
Special Features
High Efficiency, Protection: OVP, OLP, SCP
MTBF
200000h
Country of Origin
China
AED 528.20
AED 528.20 Each (ex VAT)
AED 554.61
AED 554.61 Each (inc. VAT)
1
AED 528.20
AED 528.20 Each (ex VAT)
AED 554.61
AED 554.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDC Input Voltage
127 → 370V dc
Type
DIN Rail Power Supply
AC Input Voltage
90 → 264V ac
Electrical Phase
Single
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
2.5A
Dimensions
40 x 125 x 113mm
Height
113mm
Depth
40mm
Width
125mm
Maximum Temperature
70°C
Ripple And Noise
150mV
Standards Met
BS EN/EN55032BS EN/EN61000-3-2-3, BS EN/EN61000, BS EN/EN55035, BS EN/EN61000-6-2 UBS EN/EN50082-2, UL508/EN62368-1/BS62368-1
Minimum Temperature
-20°C
Efficiency
89%
Mounting Type
DIN Rail Mount
Load Regulation
±1%
Special Features
High Efficiency, Protection: OVP, OLP, SCP
MTBF
200000h
Country of Origin
China