RS PRO DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 48V dc dc Output, 10A Output, 480W

Technical Document
Specifications
Brand
RS ProDC Input Voltage
127 → 370V dc
AC Input Voltage
90 → 264V ac
Type
DIN Rail Power Supply
Electrical Phase
Single
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
10A
Dimensions
85.5 x 125 x 129mm
Width
125mm
Depth
85.5mm
Height
129mm
Ripple And Noise
160mV
Special Features
High Efficiency, Protection: OVP, OLP, SCP
MTBF
200000h
Load Regulation
±1%
Maximum Temperature
70°C
Standards Met
BS EN/EN55032, BS EN/EN61000-3-2-3, BS EN/EN55024, BS EN/EN61000-6-2U, BS EN/EN50082-2, UL508/EN62368-1/BS62368-1
Minimum Temperature
-20°C
Efficiency
92%
Mounting Type
DIN Rail Mount
Country of Origin
China
AED 1,390.72
AED 1,390.72 Each (ex VAT)
AED 1,460.26
AED 1,460.26 Each (inc. VAT)
1
AED 1,390.72
AED 1,390.72 Each (ex VAT)
AED 1,460.26
AED 1,460.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDC Input Voltage
127 → 370V dc
AC Input Voltage
90 → 264V ac
Type
DIN Rail Power Supply
Electrical Phase
Single
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
10A
Dimensions
85.5 x 125 x 129mm
Width
125mm
Depth
85.5mm
Height
129mm
Ripple And Noise
160mV
Special Features
High Efficiency, Protection: OVP, OLP, SCP
MTBF
200000h
Load Regulation
±1%
Maximum Temperature
70°C
Standards Met
BS EN/EN55032, BS EN/EN61000-3-2-3, BS EN/EN55024, BS EN/EN61000-6-2U, BS EN/EN50082-2, UL508/EN62368-1/BS62368-1
Minimum Temperature
-20°C
Efficiency
92%
Mounting Type
DIN Rail Mount
Country of Origin
China