Technical Document
Specifications
Brand
RS ProAccessory Type
Disc Mounting Kit
For Use With
Toroidal Transformer
Material
MS-CRCA
Overall Dimensions
135 (Dia.) x 7mm
Overall Depth
7mm
Product details
Toroid Transformer Mounting Accessories
Mounting disks for mounting toroidal transformers between 15 and 225VA
AED 75.40
AED 37.70 Each (In a Pack of 2) (ex VAT)
AED 79.17
AED 39.585 Each (In a Pack of 2) (inc. VAT)
2
AED 75.40
AED 37.70 Each (In a Pack of 2) (ex VAT)
AED 79.17
AED 39.585 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 98 | AED 37.70 | AED 75.40 |
100+ | AED 34.95 | AED 69.90 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Disc Mounting Kit
For Use With
Toroidal Transformer
Material
MS-CRCA
Overall Dimensions
135 (Dia.) x 7mm
Overall Depth
7mm
Product details
Toroid Transformer Mounting Accessories
Mounting disks for mounting toroidal transformers between 15 and 225VA