Technical Document
Specifications
Brand
RS ProAccessory Type
Disc Mounting Kit
For Use With
Toroidal Transformer
Overall Depth
1.5mm
Material
Ethylene-Propylene Rubber
Overall Dimensions
120 (Dia.) x 1.5mm
Product details
Toroid Transformer Mounting Accessories
Mounting disks for mounting toroidal transformers between 15 and 225VA
AED 56.70
AED 11.34 Each (In a Pack of 5) (ex VAT)
AED 59.54
AED 11.907 Each (In a Pack of 5) (inc. VAT)
5
AED 56.70
AED 11.34 Each (In a Pack of 5) (ex VAT)
AED 59.54
AED 11.907 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 11.34 | AED 56.70 |
250+ | AED 10.605 | AED 53.02 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Disc Mounting Kit
For Use With
Toroidal Transformer
Overall Depth
1.5mm
Material
Ethylene-Propylene Rubber
Overall Dimensions
120 (Dia.) x 1.5mm
Product details
Toroid Transformer Mounting Accessories
Mounting disks for mounting toroidal transformers between 15 and 225VA