RS PRO, Disc Mounting Kit for use with Toroidal Transformer

Technical Document
Specifications
Brand
RS ProAccessory Type
Disc Mounting Kit
For Use With
Toroidal Transformer
Overall Depth
2mm
Material
Ethylene-Propylene Rubber
Overall Dimensions
140 (Dia.) x 2mm
Country of Origin
Malaysia
Product details
Toroid Transformer Mounting Accessories
Mounting disks for mounting toroidal transformers between 15 and 225VA
AED 48.56
AED 9.712 Each (In a Pack of 5) (ex VAT)
AED 50.99
AED 10.198 Each (In a Pack of 5) (inc. VAT)
5
AED 48.56
AED 9.712 Each (In a Pack of 5) (ex VAT)
AED 50.99
AED 10.198 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 9.712 | AED 48.56 |
250+ | AED 9.03 | AED 45.15 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Disc Mounting Kit
For Use With
Toroidal Transformer
Overall Depth
2mm
Material
Ethylene-Propylene Rubber
Overall Dimensions
140 (Dia.) x 2mm
Country of Origin
Malaysia
Product details
Toroid Transformer Mounting Accessories
Mounting disks for mounting toroidal transformers between 15 and 225VA