RS PRO Disconnecting Knife for Use with RS PRO Full Series Terminal Blocks, 25A

Technical Document
Specifications
Brand
RS ProAccessory Type
Disconnecting Knife
For Use With
RS PRO Full Series Terminal Blocks
Current Rating
25A
Mounting Type
Terminal Mount
Colour
Orange
Voltage Rating
300 V
Country of Origin
Italy
AED 633.60
AED 633.60 1 Box of 10 (ex VAT)
AED 665.28
AED 665.28 1 Box of 10 (inc. VAT)
1
AED 633.60
AED 633.60 1 Box of 10 (ex VAT)
AED 665.28
AED 665.28 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Disconnecting Knife
For Use With
RS PRO Full Series Terminal Blocks
Current Rating
25A
Mounting Type
Terminal Mount
Colour
Orange
Voltage Rating
300 V
Country of Origin
Italy