RS PRO Distribution Block, 26 Way, Blue

RS Stock No.: 868-0736Brand: RS PRO
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

26

Termination Method

Screw

Wire Size

35 mm²

Housing Material

PC

Length

99mm

Width

40mm

Height

43mm

Colour

Blue

Maximum Operating Temperature

+85°C

Country of Origin

Italy

Product details

26-Way Earth Bonding DIN Rail Mount Terminal Block

26 Way terminal block for earth bonding applications, supplied complete with accessories for DIN rail mounting.

This terminal block is compact and provides a connection system on two levels which allows easy insertion of conductors. The brass connection bars are nickel plated for protection against corrosion and are contained within a transparent blue polycarbonate housing.

The use of this terminal block is recommended for potential equalisation providing additional protection to earth (ground) for medical equipment.

Housing material: polycarbonate, blue transparent
Self-extinguishing: UL 94 - V0; IEC 695-2-1 IEC 695-2-2
Maximum operating temperature: 85°C
Clamps: Brass nickel plated
Screws: Galvanized steel, Phillips + slotted head

Approvals

Self-extinguishing: UL 94 - V0; IEC 695-2-1 IEC 695-2-2
CE

Stock information temporarily unavailable.

AED 198.08

AED 198.08 Each (ex VAT)

AED 207.98

AED 207.98 Each (inc. VAT)

RS PRO Distribution Block, 26 Way, Blue

AED 198.08

AED 198.08 Each (ex VAT)

AED 207.98

AED 207.98 Each (inc. VAT)

RS PRO Distribution Block, 26 Way, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

26

Termination Method

Screw

Wire Size

35 mm²

Housing Material

PC

Length

99mm

Width

40mm

Height

43mm

Colour

Blue

Maximum Operating Temperature

+85°C

Country of Origin

Italy

Product details

26-Way Earth Bonding DIN Rail Mount Terminal Block

26 Way terminal block for earth bonding applications, supplied complete with accessories for DIN rail mounting.

This terminal block is compact and provides a connection system on two levels which allows easy insertion of conductors. The brass connection bars are nickel plated for protection against corrosion and are contained within a transparent blue polycarbonate housing.

The use of this terminal block is recommended for potential equalisation providing additional protection to earth (ground) for medical equipment.

Housing material: polycarbonate, blue transparent
Self-extinguishing: UL 94 - V0; IEC 695-2-1 IEC 695-2-2
Maximum operating temperature: 85°C
Clamps: Brass nickel plated
Screws: Galvanized steel, Phillips + slotted head

Approvals

Self-extinguishing: UL 94 - V0; IEC 695-2-1 IEC 695-2-2
CE