Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO DOL Starter, DOL, 3.7 kW, 415 V ac, 3 Phase, IP55

RS Stock No.: 909-4076Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

3.7 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

Phase

3

Current Rating

5.5 → 8 A

IP Rating

IP55

Number of Poles

3P

Motor Starter Functionality

Manual

Additional Features

Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control

Overall Length

104mm

Enclosure

Yes

Overall Width

174mm

Overall Depth

134mm

Series

3000

Mounting Type

Surface Mount

Standards Met

BS EN 60947/60529, IEC 947

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 508.92

AED 508.92 Each (ex VAT)

AED 534.37

AED 534.37 Each (inc. VAT)

RS PRO DOL Starter, DOL, 3.7 kW, 415 V ac, 3 Phase, IP55

AED 508.92

AED 508.92 Each (ex VAT)

AED 534.37

AED 534.37 Each (inc. VAT)

RS PRO DOL Starter, DOL, 3.7 kW, 415 V ac, 3 Phase, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

3.7 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

Phase

3

Current Rating

5.5 → 8 A

IP Rating

IP55

Number of Poles

3P

Motor Starter Functionality

Manual

Additional Features

Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control

Overall Length

104mm

Enclosure

Yes

Overall Width

174mm

Overall Depth

134mm

Series

3000

Mounting Type

Surface Mount

Standards Met

BS EN 60947/60529, IEC 947

Country of Origin

United Kingdom