RS PRO Door and Window Switch Surface Mount 500mA, 50V ac/dc
RS Stock No.: 918-2675Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Switching Current
500mA
Switching Voltage
50V ac/dc
Operating Gap
5mm
Depth
17 mm
Height
10 mm
Width
43mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 68.56
AED 68.56 Each (ex VAT)
AED 71.99
AED 71.99 Each (inc. VAT)
RS PRO Door and Window Switch Surface Mount 500mA, 50V ac/dc
1
AED 68.56
AED 68.56 Each (ex VAT)
AED 71.99
AED 71.99 Each (inc. VAT)
RS PRO Door and Window Switch Surface Mount 500mA, 50V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Switching Current
500mA
Switching Voltage
50V ac/dc
Operating Gap
5mm
Depth
17 mm
Height
10 mm
Width
43mm
Country of Origin
United Kingdom