RS PRO Door and Window Switch Surface Mount

RS Stock No.: 918-4700Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Colour

White

Depth

24 mm

Height

20 mm

Width

78mm

Country of Origin

United Kingdom

Product details

RS Pro Grade 3 Surface Alarm Contact

Terminal type surface mount switches. Proximity switches primarily designed for discrete protection of doors and windows. The switch are of moulded construction incorporating a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing. All switches have separate terminals for maximum security as described in BS 4737.

Magnetic interference detection
Built in anti tamper switch
Interchangeable resistors to suit most alarm panels
Spacer and mounting screws included
Supervised end of line
Can be fitted in a shared zone

Stock information temporarily unavailable.

AED 81.53

AED 81.53 Each (ex VAT)

AED 85.61

AED 85.61 Each (inc. VAT)

RS PRO Door and Window Switch Surface Mount

AED 81.53

AED 81.53 Each (ex VAT)

AED 85.61

AED 85.61 Each (inc. VAT)

RS PRO Door and Window Switch Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Colour

White

Depth

24 mm

Height

20 mm

Width

78mm

Country of Origin

United Kingdom

Product details

RS Pro Grade 3 Surface Alarm Contact

Terminal type surface mount switches. Proximity switches primarily designed for discrete protection of doors and windows. The switch are of moulded construction incorporating a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing. All switches have separate terminals for maximum security as described in BS 4737.

Magnetic interference detection
Built in anti tamper switch
Interchangeable resistors to suit most alarm panels
Spacer and mounting screws included
Supervised end of line
Can be fitted in a shared zone