Technical Document
Specifications
Brand
RS ProSystem Type
Access Control Kit
Unlocking Device
Button
Supply Voltage
12V
Components Included
Break Glass Box, Exit Button, Power Supply, RFID Tokens
Height
140 mm
Depth
74 mm
Width
220mm
Product details
RS PRO Access Control Kit, Proximity with Magnetic Lock
RS PRO access control kit is an ideal device that can be used in a range of environments or applications, especially in areas where the management of people flow, traffic and security need to be monitored, especially on entry and exit points of buildings like shops, offices, schools and much more.
In any workplace the way employees and visitors are able to enter a certain area is important to their safety and security. Door entry systems and kits are used to vet and allow door entry in all workplace applications. This RS PRO kit contains all you need for a safe and secure entry door in places such as businesses, factories or residential settings.
Features and Benefits:
Magnetic lock
Z and L bracket - for inward opening door, simple fitting
Power consumption: DC 12-15V, Current 150mA
RF Frequency: 125 KHz
With internal EM reader
Unlock output delay time: 0 - 99 seconds
Output: 1 relay
Relay rating: 2A/12Vdc
Read range: 5 to 10 cm
Infrared keypad operation
Built-in anti-tamper function for extra security
Hand held programmer
Useable space inside back up case for battery: HxWxD 140x220x74 mm
For internal and external use
Kit Contains:
1 x proximity system, 2000 users - Weather resistant, rating IP67
1 x 12Vdc, 1Amp boxed power supply
1 x magnetic lock
1 x Z&L bracket
1 x exit button
1 x break-glass unit
10 x proximity tokens
1 x Infrared Controller
Typical Applications:
Door entry systems are devices or solutions used to manage access and attendance and offer security in large businesses and organisations, schools, universities, and much more. They are generally designed with some features that will allow access to those who have been entered into the system or software that is used, either through a fob, key card or even facial recognition. This is a great way to track the entrance and exit of people into buildings as a quicker and more efficient way of creating secure and controlled access points, especially in areas where members of the general public may not be allowed to access. These types of door entry systems are often used in:
Schools, universities and colleges
Factories and industrial manufacturing
Hospitals and healthcare environments such as research laboratories
Supermarkets and shops
Offices
FAQs
What is a Door Entry System?
A door entry system is a mechanical or electronic way of locking a door until a correct trigger is activated. The trigger might be an access code for a keypad, a key card or even a bio-metric trigger such as a finger print identification. They are effective solutions for ensuring entry only to vetted personnel, with codes or ID cards able to be customised in ways that typical physical keys are not. The RS Range of door entry systems have vandal proof card readers and code locks for outdoor locations, as well as sophisticated finger print readers.
What is a Video Door Entry System?
A video door entry system might be identical to a typical access entry kit, but with an added video camera element that allows you to visually confirm the entrant. With video door entry , you can use digital video or CCTV to monitor the physical characteristics of the would-be entrant before unlocking the door with a remote lock-release. They are typically paired with phone or intercom systems, so that an entrant can be further vetted by audio if needed. Video door entry systems are excellent ways of remotely vetting security doors that might have unexpected or unverified visitors.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
AED 1,560.14
AED 1,560.14 Each (ex VAT)
AED 1,638.15
AED 1,638.15 Each (inc. VAT)
1
AED 1,560.14
AED 1,560.14 Each (ex VAT)
AED 1,638.15
AED 1,638.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSystem Type
Access Control Kit
Unlocking Device
Button
Supply Voltage
12V
Components Included
Break Glass Box, Exit Button, Power Supply, RFID Tokens
Height
140 mm
Depth
74 mm
Width
220mm
Product details
RS PRO Access Control Kit, Proximity with Magnetic Lock
RS PRO access control kit is an ideal device that can be used in a range of environments or applications, especially in areas where the management of people flow, traffic and security need to be monitored, especially on entry and exit points of buildings like shops, offices, schools and much more.
In any workplace the way employees and visitors are able to enter a certain area is important to their safety and security. Door entry systems and kits are used to vet and allow door entry in all workplace applications. This RS PRO kit contains all you need for a safe and secure entry door in places such as businesses, factories or residential settings.
Features and Benefits:
Magnetic lock
Z and L bracket - for inward opening door, simple fitting
Power consumption: DC 12-15V, Current 150mA
RF Frequency: 125 KHz
With internal EM reader
Unlock output delay time: 0 - 99 seconds
Output: 1 relay
Relay rating: 2A/12Vdc
Read range: 5 to 10 cm
Infrared keypad operation
Built-in anti-tamper function for extra security
Hand held programmer
Useable space inside back up case for battery: HxWxD 140x220x74 mm
For internal and external use
Kit Contains:
1 x proximity system, 2000 users - Weather resistant, rating IP67
1 x 12Vdc, 1Amp boxed power supply
1 x magnetic lock
1 x Z&L bracket
1 x exit button
1 x break-glass unit
10 x proximity tokens
1 x Infrared Controller
Typical Applications:
Door entry systems are devices or solutions used to manage access and attendance and offer security in large businesses and organisations, schools, universities, and much more. They are generally designed with some features that will allow access to those who have been entered into the system or software that is used, either through a fob, key card or even facial recognition. This is a great way to track the entrance and exit of people into buildings as a quicker and more efficient way of creating secure and controlled access points, especially in areas where members of the general public may not be allowed to access. These types of door entry systems are often used in:
Schools, universities and colleges
Factories and industrial manufacturing
Hospitals and healthcare environments such as research laboratories
Supermarkets and shops
Offices
FAQs
What is a Door Entry System?
A door entry system is a mechanical or electronic way of locking a door until a correct trigger is activated. The trigger might be an access code for a keypad, a key card or even a bio-metric trigger such as a finger print identification. They are effective solutions for ensuring entry only to vetted personnel, with codes or ID cards able to be customised in ways that typical physical keys are not. The RS Range of door entry systems have vandal proof card readers and code locks for outdoor locations, as well as sophisticated finger print readers.
What is a Video Door Entry System?
A video door entry system might be identical to a typical access entry kit, but with an added video camera element that allows you to visually confirm the entrant. With video door entry , you can use digital video or CCTV to monitor the physical characteristics of the would-be entrant before unlocking the door with a remote lock-release. They are typically paired with phone or intercom systems, so that an entrant can be further vetted by audio if needed. Video door entry systems are excellent ways of remotely vetting security doors that might have unexpected or unverified visitors.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.