Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Door Entry including Video Entry System

RS Stock No.: 870-0694Brand: RS PRO
brand-logo
View all in Door Entry Systems

Technical Document

Specifications

Brand

RS Pro

System Type

Video Entry System

Colour or Monochrome Display

Colour

Unlocking Device

Button

Depth

79 mm and 45 mm

Height

243 mm and 190 mm

Width

198 mm and 75mm

Country of Origin

China

Product details

Door Video Entry System

RS PRO access control kit is an ideal device that can be used in a range of environments or applications, especially in areas where the management of people flow, traffic and security need to be monitored, especially on entry and exit points of buildings like shops, offices, schools and much more.
In any workplace the way employees and visitors are able to enter a certain area is important to their safety and security. Door entry systems and kits are used to vet and allow door entry in all workplace applications. This RS PRO kit contains all you need for a safe and secure entry door in places such as businesses, factories or residential settings.

You may be interested in
Stock information temporarily unavailable.

AED 1,444.21

AED 1,444.21 Each (ex VAT)

AED 1,516.42

AED 1,516.42 Each (inc. VAT)

RS PRO Door Entry including Video Entry System

AED 1,444.21

AED 1,444.21 Each (ex VAT)

AED 1,516.42

AED 1,516.42 Each (inc. VAT)

RS PRO Door Entry including Video Entry System
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

System Type

Video Entry System

Colour or Monochrome Display

Colour

Unlocking Device

Button

Depth

79 mm and 45 mm

Height

243 mm and 190 mm

Width

198 mm and 75mm

Country of Origin

China

Product details

Door Video Entry System

RS PRO access control kit is an ideal device that can be used in a range of environments or applications, especially in areas where the management of people flow, traffic and security need to be monitored, especially on entry and exit points of buildings like shops, offices, schools and much more.
In any workplace the way employees and visitors are able to enter a certain area is important to their safety and security. Door entry systems and kits are used to vet and allow door entry in all workplace applications. This RS PRO kit contains all you need for a safe and secure entry door in places such as businesses, factories or residential settings.

You may be interested in