Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Door Hinge, 30, 6mm Slot, 30 mm Strut Profile

RS Stock No.: 767-5585Brand: RS PRODistrelec Article No.: 30407186
brand-logo
View all in Door Components

Technical Document

Specifications

Brand

RS Pro

Component Type

Hinge

Fits Strut Profile

30 mm

Fits Groove Size

6mm

Product Family

RS Structural System

Product System

30

Country of Origin

Germany

You may be interested in
RS PRO Steel Door Hinge, 30, 40, 6mm Slot
AED 72.791 Bag of 2 (ex VAT)
Stock information temporarily unavailable.

AED 120.61

AED 120.61 1 Bag of 2 (ex VAT)

AED 126.64

AED 126.64 1 Bag of 2 (inc. VAT)

RS PRO Door Hinge, 30, 6mm Slot, 30 mm Strut Profile

AED 120.61

AED 120.61 1 Bag of 2 (ex VAT)

AED 126.64

AED 126.64 1 Bag of 2 (inc. VAT)

RS PRO Door Hinge, 30, 6mm Slot, 30 mm Strut Profile
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 120.61
5 - 9AED 118.19
10 - 24AED 115.67
25+AED 114.59
You may be interested in
RS PRO Steel Door Hinge, 30, 40, 6mm Slot
AED 72.791 Bag of 2 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Component Type

Hinge

Fits Strut Profile

30 mm

Fits Groove Size

6mm

Product Family

RS Structural System

Product System

30

Country of Origin

Germany

You may be interested in
RS PRO Steel Door Hinge, 30, 40, 6mm Slot
AED 72.791 Bag of 2 (ex VAT)