Technical Document
Specifications
Brand
RS ProComponent Type
Hinge
Fits Strut Profile
40 mm
Fits Groove Size
8mm
Product Family
RS Structural System
Product System
40
Country of Origin
Hungary
Product details
Die-cast Zinc Hinge with Oblong Holes
Die-cast zinc hinge with oblong holes are door and window accessories for use with RS structural system profiles. Can be used to hinge panels or aluminium profiles. This hinge is also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
AED 127.40
AED 127.40 1 Bag of 2 (ex VAT)
AED 133.77
AED 133.77 1 Bag of 2 (inc. VAT)
1
AED 127.40
AED 127.40 1 Bag of 2 (ex VAT)
AED 133.77
AED 133.77 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 127.40 |
5 - 9 | AED 126.85 |
10 - 24 | AED 126.25 |
25+ | AED 125.55 |
Technical Document
Specifications
Brand
RS ProComponent Type
Hinge
Fits Strut Profile
40 mm
Fits Groove Size
8mm
Product Family
RS Structural System
Product System
40
Country of Origin
Hungary
Product details
Die-cast Zinc Hinge with Oblong Holes
Die-cast zinc hinge with oblong holes are door and window accessories for use with RS structural system profiles. Can be used to hinge panels or aluminium profiles. This hinge is also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.