Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Door Hinge, 40, 8mm Slot, 40 mm Strut Profile

RS Stock No.: 767-5787Brand: RS PRO
brand-logo
View all in Door Components

Technical Document

Specifications

Brand

RS Pro

Component Type

Hinge

Fits Strut Profile

40 mm

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Product details

Plastic Hinges 32 x 60mm

Plastic hinges for doors and windows on RS structural system profiles. For the connection of aluminium profiles. These hinges are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 64.58

AED 64.58 1 Bag of 2 (ex VAT)

AED 67.81

AED 67.81 1 Bag of 2 (inc. VAT)

RS PRO Door Hinge, 40, 8mm Slot, 40 mm Strut Profile

AED 64.58

AED 64.58 1 Bag of 2 (ex VAT)

AED 67.81

AED 67.81 1 Bag of 2 (inc. VAT)

RS PRO Door Hinge, 40, 8mm Slot, 40 mm Strut Profile
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 64.58
5 - 9AED 63.24
10 - 24AED 61.95
25+AED 60.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Component Type

Hinge

Fits Strut Profile

40 mm

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Product details

Plastic Hinges 32 x 60mm

Plastic hinges for doors and windows on RS structural system profiles. For the connection of aluminium profiles. These hinges are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in