RS PRO Door Switch 500mA, 15V dc

RS Stock No.: 918-4719Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Activation Type

Tamper Switch

Switching Current

500mA

Switching Voltage

15V dc

Operating Gap

35mm

Depth

40 mm, 60 mm

Height

15 mm, 32 mm

Width

75 mm, 150 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 258.67

AED 258.67 Each (ex VAT)

AED 271.60

AED 271.60 Each (inc. VAT)

RS PRO Door Switch 500mA, 15V dc

AED 258.67

AED 258.67 Each (ex VAT)

AED 271.60

AED 271.60 Each (inc. VAT)

RS PRO Door Switch 500mA, 15V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Activation Type

Tamper Switch

Switching Current

500mA

Switching Voltage

15V dc

Operating Gap

35mm

Depth

40 mm, 60 mm

Height

15 mm, 32 mm

Width

75 mm, 150 mm

Country of Origin

United Kingdom