RS PRO Double Acting Cylinder - 32mm Bore, 160mm Stroke, X Series, Double Acting

RS Stock No.: 176-1700Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

X

Bore

32mm

Action

Double

Stroke

160mm

Port Connection

G 1/8

Cushioning Type

Cushioned

Dimensions

280 x 46 x 46mm

Width

46mm

Length

280mm

Height

46mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 553.14

AED 553.14 Each (ex VAT)

AED 580.80

AED 580.80 Each (inc. VAT)

RS PRO Double Acting Cylinder - 32mm Bore, 160mm Stroke, X Series, Double Acting

AED 553.14

AED 553.14 Each (ex VAT)

AED 580.80

AED 580.80 Each (inc. VAT)

RS PRO Double Acting Cylinder - 32mm Bore, 160mm Stroke, X Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

X

Bore

32mm

Action

Double

Stroke

160mm

Port Connection

G 1/8

Cushioning Type

Cushioned

Dimensions

280 x 46 x 46mm

Width

46mm

Length

280mm

Height

46mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more