Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Double Acting Cylinder - 32mm Bore, 50mm Stroke, X Series, Double Acting

RS Stock No.: 176-1704Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

X

Bore

32mm

Action

Double

Stroke

50mm

Port Connection

G 1/8

Cushioning Type

Cushioned

Dimensions

170 x 46 x 46mm

Width

46mm

Length

170mm

Height

46mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 478.90

AED 478.90 Each (ex VAT)

AED 502.85

AED 502.85 Each (inc. VAT)

RS PRO Double Acting Cylinder - 32mm Bore, 50mm Stroke, X Series, Double Acting

AED 478.90

AED 478.90 Each (ex VAT)

AED 502.85

AED 502.85 Each (inc. VAT)

RS PRO Double Acting Cylinder - 32mm Bore, 50mm Stroke, X Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

X

Bore

32mm

Action

Double

Stroke

50mm

Port Connection

G 1/8

Cushioning Type

Cushioned

Dimensions

170 x 46 x 46mm

Width

46mm

Length

170mm

Height

46mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more