RS PRO Double Bit Lock Insert For Use With RS PRO GRP Wall Boxes
RS Stock No.: 192-7131Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Double Bit Lock Insert
Width
39.6mm
Height
40mm
Length
17mm
Colour
Black
For Use With
RS PRO GRP Wall Boxes
Country of Origin
Portugal
Stock information temporarily unavailable.
AED 100.22
AED 100.22 Each (ex VAT)
AED 105.23
AED 105.23 Each (inc. VAT)
RS PRO Double Bit Lock Insert For Use With RS PRO GRP Wall Boxes
1
AED 100.22
AED 100.22 Each (ex VAT)
AED 105.23
AED 105.23 Each (inc. VAT)
RS PRO Double Bit Lock Insert For Use With RS PRO GRP Wall Boxes
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Double Bit Lock Insert
Width
39.6mm
Height
40mm
Length
17mm
Colour
Black
For Use With
RS PRO GRP Wall Boxes
Country of Origin
Portugal