RS PRO Double Ended Open Spanner, 12mm, Metric, Double Ended

Technical Document
Specifications
Brand
RS ProSpanner Type
Open Ended Spanner
Metric Size
12 mm, 13mm
Material
Chrome Vanadium Steel
Finish
Chrome
Double Ended
Yes
Imperial or Metric
Metric
Size
12 x 13 mm
Size
12 x 13 mm
Country of Origin
China
AED 32.02
AED 32.02 Each (ex VAT)
AED 33.62
AED 33.62 Each (inc. VAT)
1
AED 32.02
AED 32.02 Each (ex VAT)
AED 33.62
AED 33.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpanner Type
Open Ended Spanner
Metric Size
12 mm, 13mm
Material
Chrome Vanadium Steel
Finish
Chrome
Double Ended
Yes
Imperial or Metric
Metric
Size
12 x 13 mm
Size
12 x 13 mm
Country of Origin
China