Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, DP 3 Position 60° Changeover Cam Switch, 690V ac, 32A, Knob Actuator

RS Stock No.: 265-7684Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

DP

Normal State Configuration

2CO

Electrical Phase

1

Maximum Current

32A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

65mm

Width

65mm

Depth

66.8mm

Actuator Type

Knob

Dimensions

65 x 65 x 66.8mm

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

AED 187.60

AED 187.60 Each (ex VAT)

AED 196.98

AED 196.98 Each (inc. VAT)

RS PRO, DP 3 Position 60° Changeover Cam Switch, 690V ac, 32A, Knob Actuator

AED 187.60

AED 187.60 Each (ex VAT)

AED 196.98

AED 196.98 Each (inc. VAT)

RS PRO, DP 3 Position 60° Changeover Cam Switch, 690V ac, 32A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

DP

Normal State Configuration

2CO

Electrical Phase

1

Maximum Current

32A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

65mm

Width

65mm

Depth

66.8mm

Actuator Type

Knob

Dimensions

65 x 65 x 66.8mm

Country of Origin

Spain

You may be interested in